Part Details for CD15ED680JO3 by Cornell Dubilier Electronics Inc
Overview of CD15ED680JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15ED680JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1222
|
Newark | Silver Mica Capacitor 68Pf, 500V, 5%, Radial, Capacitance:68Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:6Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15ED680JO3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$1.2300 / $1.5500 | Buy Now |
DISTI #
338-1091-ND
|
DigiKey | CAP MICA 68PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1601 In Stock |
|
$0.8883 / $2.3200 | Buy Now |
DISTI #
5982-15-500V68
|
Mouser Electronics | Mica Capacitors MICA 68pF500VJ RoHS: Not Compliant | 442 |
|
$1.2200 / $3.1000 | Buy Now |
DISTI #
71098028
|
RS | Mica Capacitor, Standard Dipped, 68pF, 5%, Radial Leaded | Cornell-Dubilier CD15ED680JO3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 199 |
|
$2.0300 | Buy Now |
|
Future Electronics | CD15 Series 500 V 68 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1600 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 68pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C |
1895 Partner Stock 1582 Factory Stock |
|
$0.8230 / $1.5200 | Buy Now |
DISTI #
CD15ED680JO3
|
TTI | Mica Capacitors MICA 68pF500VJ Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$0.8400 / $1.3100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
4336341
|
element14 Asia-Pacific | SILVER MICA CAPACITOR 68PF, 500V, 5%, RADIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 124 |
|
$1.2328 / $2.5831 | Buy Now |
DISTI #
4336341
|
Farnell | SILVER MICA CAPACITOR 68PF, 500V, 5%, RADIAL RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 124 |
|
$1.6666 / $3.4585 | Buy Now |
Part Details for CD15ED680JO3
CD15ED680JO3 CAD Models
CD15ED680JO3 Part Data Attributes
|
CD15ED680JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15ED680JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount, 4518, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000068 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |