-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0556
|
Newark | Silver Mica Capacitor 75Pf, 500V, 5%, Radial, Capacitance:75Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15ED750JO3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$1.2700 / $3.0600 | Buy Now |
DISTI #
338-2963-ND
|
DigiKey | CAP MICA 75PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
202 In Stock |
|
$1.2342 / $3.2300 | Buy Now |
DISTI #
598-CD15ED750JO3F
|
Mouser Electronics | Mica Capacitors 75pF 500V 5% RoHS: Compliant | 570 |
|
$1.1300 / $2.9400 | Buy Now |
DISTI #
70190065
|
RS | Capacitor, Mica, Cap 75pF, Tol 5%, Radial DIPped, 500VDC, LS 5.9mm | Cornell-Dubilier CD15ED750JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 16 |
|
$1.9100 / $2.5500 | Buy Now |
|
Future Electronics | CD15 Series 500 V 75 pF ±5 % Tolerance LS=3.6 mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1700 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 75pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant |
1348 In Stock 7898 Factory Stock |
|
$0.8510 / $1.5980 | Buy Now |
DISTI #
51574766
|
Verical | Cap Mica 75pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C Min Qty: 100 Package Multiple: 100 Date Code: 1934 | Americas - 1300 |
|
$1.4178 / $2.1192 | Buy Now |
|
Quest Components | MICA CAPACITOR, MICA | 220 |
|
$0.8404 / $1.5563 | Buy Now |
DISTI #
CD15ED750JO3F
|
TTI | Mica Capacitors 75pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.8900 / $1.4600 | Buy Now |
DISTI #
CD15ED750JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 200 | 0 |
|
$0.8500 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD15ED750JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15ED750JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000075 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |