Part Details for CD15FD181FO3 by Cornell Dubilier Electronics Inc
Overview of CD15FD181FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15FD181FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2849-ND
|
DigiKey | CAP MICA 180PF 1% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$1.3000 / $2.2900 | Buy Now |
DISTI #
598-CD15FD181FO3
|
Mouser Electronics | Mica Capacitors 500V RoHS: Not Compliant | 0 |
|
$1.6300 / $3.2600 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 180pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
100 In Stock |
|
$1.6300 / $2.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 78 |
|
$1.1250 / $1.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 108 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 180pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
100 In Stock |
|
$1.6300 / $2.9400 | Buy Now |
Part Details for CD15FD181FO3
CD15FD181FO3 CAD Models
CD15FD181FO3 Part Data Attributes
|
CD15FD181FO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FD181FO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount, 4619, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.4 mm | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4619 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |