Part Details for CD15FD471JO3F by Cornell Dubilier Electronics Inc
Overview of CD15FD471JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15FD471JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2591-ND
|
DigiKey | CAP MICA 470PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
917 In Stock |
|
$2.1897 / $4.2900 | Buy Now |
DISTI #
598-CD15FD471JO3F
|
Mouser Electronics | Mica Capacitors 470pF 500V 5% RoHS: Compliant | 3733 |
|
$2.1800 / $4.2900 | Buy Now |
DISTI #
70189463
|
RS | Capacitor, Mica, Cap 470pF, Tol 5%, Radial DIPped, Vol-Rtg 500VDC, LS 5.9mm | Cornell-Dubilier CD15FD471JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 101 |
|
$4.3100 / $4.8400 | Buy Now |
|
Future Electronics | CD15 Series 500 V 470 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.7900 / $2.9600 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
3654 In Stock 15103 Factory Stock |
|
$1.8900 / $3.9800 | Buy Now |
DISTI #
CD15FD471JO3F
|
TTI | Mica Capacitors 470pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2000 In Stock |
|
$1.9400 / $2.7300 | Buy Now |
|
PUI | 15103 |
|
RFQ | ||
|
Master Electronics | Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
3654 In Stock 15103 Factory Stock |
|
$1.8900 / $3.9800 | Buy Now |
Part Details for CD15FD471JO3F
CD15FD471JO3F CAD Models
CD15FD471JO3F Part Data Attributes
|
CD15FD471JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FD471JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount, 4722, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |