Part Details for CD1607-B120 by Bourns Inc
Overview of CD1607-B120 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD1607-B120
CD1607-B120 CAD Models
CD1607-B120 Part Data Attributes:
|
CD1607-B120
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD1607-B120
Bourns Inc
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, MINI-SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PLASTIC, MINI-SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CD1607-B120
This table gives cross-reference parts and alternative options found for CD1607-B120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1607-B120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD216A-B140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA, PLASTIC PACKAGE-1 | Bourns Inc | CD1607-B120 vs CD216A-B140 |
CD123D-B140LR | Rectifier Diode, | Bourns Inc | CD1607-B120 vs CD123D-B140LR |
CD1607-B120L | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, MINI-SMA, 2 PIN | Bourns Inc | CD1607-B120 vs CD1607-B120L |
CD1607-B140L | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, MINI-SMA, 2 PIN | Bourns Inc | CD1607-B120 vs CD1607-B140L |
CD1607-B140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, MINI-SMA, 2 PIN | Bourns Inc | CD1607-B120 vs CD1607-B140 |