Part Details for CD16FD222JO3F by Cornell Dubilier Electronics Inc
Overview of CD16FD222JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CD16FD222JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0666
|
Newark | Silver Mica Capacitor 2200Pf, 500V, 5%, Radial, Capacitance:2200Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.94Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.9Mm Rohs Compliant: Yes |Cornell Dubilier CD16FD222JO3F Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 4648 |
|
$3.1100 / $3.6100 | Buy Now |
DISTI #
338-2998-ND
|
DigiKey | CAP MICA 2200PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
105 In Stock |
|
$2.8886 / $5.5600 | Buy Now |
DISTI #
598-CD16FD222JO3F
|
Mouser Electronics | Mica Capacitors 2200pF 500V 5% RoHS: Compliant | 411 |
|
$2.8300 / $5.3800 | Buy Now |
DISTI #
V36:1790_14692824
|
Arrow Electronics | Cap Mica 0.0022uF 500V 5% (11.9 X 6.4 X 13.2mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2036 | Americas - 1518 |
|
$2.6166 / $5.0169 | Buy Now |
DISTI #
V99:2348_14692824
|
Arrow Electronics | Cap Mica 0.0022uF 500V 5% (11.9 X 6.4 X 13.2mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1903 | Americas - 79 |
|
$0.4314 / $0.8877 | Buy Now |
DISTI #
71098151
|
RS | Mica Capacitor, Standard Dipped, 2200pF, 5%, Radial Leaded | Cornell-Dubilier CD16FD222JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 48 |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4648 Factory Stock |
|
$2.0200 / $3.5000 | Buy Now |
DISTI #
CD16FD222JO3F
|
TTI | Mica Capacitors 2200pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1250 In Stock |
|
$3.9400 | Buy Now |
DISTI #
CD16FD222JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$2.0600 / $2.9000 | Buy Now |
Part Details for CD16FD222JO3F
CD16FD222JO3F CAD Models
CD16FD222JO3F Part Data Attributes:
|
CD16FD222JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD16FD222JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0022uF, Through Hole Mount, 4725, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.2 mm | |
JESD-609 Code | e3 | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9436 mm | |
Terminal Shape | WIRE | |
Width | 6.4 mm |