Part Details for CD17FD501JO3 by Cornell Dubilier Electronics Inc
Overview of CD17FD501JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CD17FD501JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3012
|
Newark | Silver Mica Capacitor 500Pf, 500V, 5%, Radial, Capacitance:500Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.9Mm Rohs Compliant: No |Cornell Dubilier CD17FD501JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $4.2000 | Buy Now |
DISTI #
CD17FD501JO3-ND
|
DigiKey | CAP MICA 500PF 5% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8198 | Buy Now |
DISTI #
598-CD17FD501JO3
|
Mouser Electronics | Mica Capacitors 500pF 500V +/-5% RoHS: Not Compliant | 0 |
|
$2.9500 / $5.7700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.2100 / $4.6500 | Buy Now | |
|
Quest Components | MICA CAPACITOR, MICA, 500V, 5% +TOL, 5% -TOL, 0/+70PPM/CEL TC, 0.0005UF, THROUGH HOLE MOUNT, 4722 | 890 |
|
$2.4338 / $6.6375 | Buy Now |
Part Details for CD17FD501JO3
CD17FD501JO3 CAD Models
CD17FD501JO3 Part Data Attributes
|
CD17FD501JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD17FD501JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0005uF, Through Hole Mount, 4722, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4722 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0005 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 10.2 mm | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4722 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |