Part Details for CD18FD502JO3F by Cornell Dubilier Electronics Inc
Overview of CD18FD502JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD18FD502JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0783
|
Newark | Silver Mica Capacitor 5000Pf, 500V, 5%, Radial, Capacitance:5000Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:18Mm Rohs Compliant: Yes |Cornell Dubilier CD18FD502JO3F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3000 / $24.5400 | Buy Now |
DISTI #
CD18FD502JO3F-ND
|
DigiKey | CAP MICA 5000PF 5% 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1674 | Buy Now |
DISTI #
598-CD18FD502JO3F
|
Mouser Electronics | Mica Capacitors 5nF 500V 5% RoHS: Compliant | 0 |
|
$23.4600 / $27.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0700 / $34.1900 | Buy Now |
Part Details for CD18FD502JO3F
CD18FD502JO3F CAD Models
CD18FD502JO3F Part Data Attributes
|
CD18FD502JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD18FD502JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount, 7137, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 7137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.005 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 9.4 mm |