Part Details for CD19ED820JO3 by Cornell Dubilier Electronics Inc
Overview of CD19ED820JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19ED820JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3077
|
Newark | Silver Mica Capacitor 82Pf, 500V, 5%, Radial, Capacitance:82Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:-, Product Width:- Rohs Compliant: No |Cornell Dubilier CD19ED820JO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.6000 | Buy Now |
DISTI #
CD19ED820JO3-ND
|
DigiKey | CAP MICA 82PF 5% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7280 | Buy Now |
DISTI #
598-CD19ED820JO3
|
Mouser Electronics | Mica Capacitors 82pF 500V +/-5% RoHS: Not Compliant | 0 |
|
$2.1500 / $4.4400 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 82pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C | 0 |
|
$1.5700 / $2.4800 | Buy Now |
Part Details for CD19ED820JO3
CD19ED820JO3 CAD Models
CD19ED820JO3 Part Data Attributes:
|
CD19ED820JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19ED820JO3
Cornell Dubilier Electronics Inc
CAP,MICA,82PF,500VDC,5% -TOL,5% +TOL,-20,100PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 6419 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 16.3 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 6419 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 8.7 mm | |
Width | 4.8 mm |
Alternate Parts for CD19ED820JO3
This table gives cross-reference parts and alternative options found for CD19ED820JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD19ED820JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD19ED820JO3F | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000082uF, 6419 | Cornell Dubilier Electronics Inc | CD19ED820JO3 vs CD19ED820JO3F |