Part Details for CD19FA822JO3 by Cornell Dubilier Electronics Inc
Overview of CD19FA822JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FA822JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3086
|
Newark | Silver Mica Capacitor 8200Pf, 100V, 5%, Radial, Capacitance:8200Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:17.8Mm Rohs Compliant: No |Cornell Dubilier CD19FA822JO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $15.8900 | Buy Now |
DISTI #
CD19FA822JO3-ND
|
DigiKey | CAP MICA 8200PF 5% 100V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0498 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 8200pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$13.7000 / $19.4600 | Buy Now |
|
Quest Components | MICA CAPACITOR, MICA, 100V, 5% +TOL, 5% -TOL, 0/+70PPM/CEL TC, 0.0082UF, THROUGH HOLE MOUNT | 25 |
|
$15.4467 | Buy Now |
|
Quest Components | MICA CAPACITOR, MICA, 100V, 5% +TOL, 5% -TOL, 0/+70PPM/CEL TC, 0.0082UF, THROUGH HOLE MOUNT | 12 |
|
$22.5760 / $23.7642 | Buy Now |
Part Details for CD19FA822JO3
CD19FA822JO3 CAD Models
CD19FA822JO3 Part Data Attributes
|
CD19FA822JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FA822JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0082uF, Through Hole Mount, 7035, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 14.7 mm | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 8.9 mm |