Part Details for CD19FC562GO3 by Cornell Dubilier Electronics Inc
Overview of CD19FC562GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FC562GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3091
|
Newark | Silver Mica Capacitor 5600Pf, 300V, 2%, Radial, Capacitance:5600Pf, Voltage(Dc):300V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:17.3Mm Rohs Compliant: No |Cornell Dubilier CD19FC562GO3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 / $11.5900 | Buy Now |
DISTI #
CD19FC562GO3-ND
|
DigiKey | CAP MICA 5600PF 2% 300V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9260 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 5600pF (+/-) 2% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$6.7100 / $12.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 225 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | CAPACITOR, MICA, 300V, 0.0056UF, THROUGH HOLE MOUNT | 180 |
|
$3.2500 / $7.5000 | Buy Now |
DISTI #
CD19FC562GO3
|
TTI | Mica Capacitors 5600pF 300V 2% Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.7100 / $11.2000 | Buy Now |
Part Details for CD19FC562GO3
CD19FC562GO3 CAD Models
CD19FC562GO3 Part Data Attributes:
|
CD19FC562GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FC562GO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0056uF, Through Hole Mount, 6831, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 14.2 mm | |
Length | 17.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 7.9 mm |