Part Details for CD19FC682JO3 by Cornell Dubilier Electronics Inc
Overview of CD19FC682JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD19FC682JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CD19FC682JO3-ND
|
DigiKey | CAP MICA 6800PF 5% 300V RADIAL Min Qty: 10 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$9.9100 / $13.0700 | Buy Now |
DISTI #
338-2865-ND
|
DigiKey | CAP MICA 6800PF 5% 300V RADIAL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2764 | Buy Now |
DISTI #
598-CD19FC682JO3
|
Mouser Electronics | Mica Capacitors 300V RoHS: Not Compliant | 40 |
|
$10.5300 / $15.8400 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 6800pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
125 Partner Stock |
|
$6.8700 / $11.8900 | Buy Now |
DISTI #
19694284
|
Verical | Cap Mica 0.0068uF 300V 5% (17.5 X 8.4 X 14.5mm) Radial 8.7mm 125°C T/R RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 125 |
|
$9.2900 / $12.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$10.1250 / $15.0000 | Buy Now |
|
Quest Components | 14 |
|
$15.0000 / $20.0000 | Buy Now | |
DISTI #
C1S154100008337
|
Chip1Stop | Cap Mica 0.0068uF 300V 5% (17.5 X 8.4 X 14.5mm) Radial 8.7mm 125C T/R RoHS: Not Compliant pbFree: No | 125 |
|
$10.9000 / $15.3000 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 6800pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
125 Partner Stock |
|
$6.8700 / $11.8900 | Buy Now |
Part Details for CD19FC682JO3
CD19FC682JO3 CAD Models
CD19FC682JO3 Part Data Attributes
|
CD19FC682JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FC682JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount, 6933, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0068 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 14.5 mm | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 8.4 mm |
Alternate Parts for CD19FC682JO3
This table gives cross-reference parts and alternative options found for CD19FC682JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD19FC682JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD19FC682JO3F | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount, 6933, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CD19FC682JO3 vs CD19FC682JO3F |