-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0834
|
Newark | Silver Mica Capacitor 1000Pf, 500V, 5%, Radial, Capacitance:1000Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.5Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD102JO3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$2.8600 / $5.1200 | Buy Now |
DISTI #
18X0938
|
Newark | Cap, 1000Pf, 500V, 5%, Capacitance:1000Pf, Voltage Rating:500V, Capacitance Tolerance:± 5%, Product Range:Type Cd19 Series, Capacitor Terminals:Radial Leaded, Lead Spacing:8.7Mm, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Cornell Dubilier CD19FD102JO3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$2.8600 / $5.1200 | Buy Now |
DISTI #
338-2597-ND
|
DigiKey | CAP MICA 1000PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2468 In Stock |
|
$2.8871 / $5.6600 | Buy Now |
DISTI #
598-CD19FD102JO3F
|
Mouser Electronics | Mica Capacitors 1nF 500V 5% RoHS: Compliant | 1511 |
|
$2.5100 / $4.9200 | Buy Now |
|
Future Electronics | CD19 Series 500 V 1000 pF ±5 % Tolerance LS=8.7mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1Bag |
|
$2.4300 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 1000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
2300 In Stock 16161 Factory Stock |
|
$2.4200 / $2.5300 | Buy Now |
DISTI #
26039538
|
Verical | Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R Min Qty: 100 Package Multiple: 100 | Americas - 17100 |
|
$2.6154 / $3.1385 | Buy Now |
DISTI #
78950545
|
Verical | Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R Min Qty: 50 Package Multiple: 50 Date Code: 2243 | Americas - 2300 |
|
$2.8730 / $4.2914 | Buy Now |
DISTI #
CD19FD102JO3F
|
TTI | Mica Capacitors 1nF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 200 In Stock |
|
$2.5500 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 17161 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD19FD102JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD102JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.2 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |