Part Details for CD19FD132JO3F by Cornell Dubilier Electronics Inc
Overview of CD19FD132JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD132JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0846
|
Newark | Silver Mica Capacitor 1300Pf, 500V, 5%, Radial, Capacitance:1300Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.8Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD132JO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $4.2900 | Buy Now |
DISTI #
338-3019-ND
|
DigiKey | CAP MICA 1300PF 5% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9189 | Buy Now |
DISTI #
598-CD19FD132JO3F
|
Mouser Electronics | Mica Capacitors 1300pF 500V 5% RoHS: Compliant | 78 |
|
$3.3500 / $5.9000 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 1300pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | Alternative Product Available |
|
$2.5700 / $3.8300 | Buy Now |
DISTI #
CD19FD132JO3F
|
TTI | Mica Capacitors 1300pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$3.3500 / $4.1000 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 1300pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | Alternative Product Available |
|
$2.5700 / $3.8300 | Buy Now |
Part Details for CD19FD132JO3F
CD19FD132JO3F CAD Models
CD19FD132JO3F Part Data Attributes:
|
CD19FD132JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD132JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0013 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.2 mm | |
JESD-609 Code | e3 | |
Length | 16.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |