Part Details for CD19FD152JO3F by Cornell Dubilier Electronics Inc
Overview of CD19FD152JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD152JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0849
|
Newark | Silver Mica Capacitor 1500Pf, 500V, 5%, Radial, Capacitance:1500Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:9Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.8Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD152JO3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$3.7600 / $4.3900 | Buy Now |
DISTI #
338-2632-ND
|
DigiKey | CAP MICA 1500PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
69 In Stock |
|
$3.3868 / $5.9800 | Buy Now |
DISTI #
598-CD19FD152JO3F
|
Mouser Electronics | Mica Capacitors 1500pF 500V 5% RoHS: Compliant | 261 |
|
$3.2600 / $5.5900 | Buy Now |
DISTI #
70189498
|
RS | Capacitor, Mica, Cap 1500pF, Tol 5%, RadialDIPped, 500VDC, LS 8.7mm | Cornell-Dubilier CD19FD152JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 93 |
|
$5.0600 / $5.6800 | Buy Now |
|
Future Electronics | CD19 Series 500 V 1500 pF ±5 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$3.2700 / $3.5400 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 1500pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
1000 In Stock 2950 Factory Stock |
|
$3.1800 / $5.0700 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
CD19FD152JO3F
|
TTI | Mica Capacitors 1500pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 350 In Stock |
|
$2.7300 / $3.6500 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | 2950 |
|
RFQ | |
DISTI #
CD19FD152JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 50 | 0 |
|
$2.8500 / $3.4700 | Buy Now |
Part Details for CD19FD152JO3F
CD19FD152JO3F CAD Models
CD19FD152JO3F Part Data Attributes:
|
CD19FD152JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD152JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0015uF, Through Hole Mount, 6623, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.2 mm | |
JESD-609 Code | e3 | |
Length | 16.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 5.8 mm |