Part Details for CD19FD182FO3F by Cornell Dubilier Electronics Inc
Overview of CD19FD182FO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD182FO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-3024-ND
|
DigiKey | CAP MICA 1800PF 1% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
557 In Stock |
|
$5.3828 / $9.5000 | Buy Now |
DISTI #
598-CD19FD182FO3F
|
Mouser Electronics | Mica Capacitors 1800pF 500V 1% RoHS: Compliant | 303 |
|
$5.1900 / $9.3500 | Buy Now |
|
Future Electronics | CD19 Series 500 V 1800 pF ±1 % Tolerance LS=9 mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Bag | 0Bag |
|
$5.2100 / $5.3100 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 1800pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 6467 Factory Stock |
|
$4.5900 / $8.2300 | Buy Now |
DISTI #
CD19FD182FO3F
|
TTI | Mica Capacitors 1800pF 500V 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2600 In Stock |
|
$5.1400 / $6.8300 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 6467 |
|
RFQ | |
|
Master Electronics | Mica Capacitor - Standard Dipped - 1800pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 6467 Factory Stock |
|
$4.5900 / $8.2300 | Buy Now |
Part Details for CD19FD182FO3F
CD19FD182FO3F CAD Models
CD19FD182FO3F Part Data Attributes
|
CD19FD182FO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD182FO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount, 6724, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0018 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 6724 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 6.1 mm |