Part Details for CD19FD302FO3 by Cornell Dubilier Electronics Inc
Overview of CD19FD302FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD19FD302FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3136
|
Newark | Silver Mica Capacitor 3000Pf, 500V, 1%, Radial, Capacitance:3000Pf, Voltage(Dc):500V, Capacitance Tolerance:± 1%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:17.3Mm Rohs Compliant: No |Cornell Dubilier CD19FD302FO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $9.6100 | Buy Now |
DISTI #
338-2876-ND
|
DigiKey | CAP MICA 3000PF 1% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$3.9788 / $9.2400 | Buy Now |
DISTI #
598-CD19FD302FO3
|
Mouser Electronics | Mica Capacitors 3nF 500V 1% RoHS: Not Compliant | 40 |
|
$7.3500 / $8.3000 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 3000pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$5.4700 / $10.5500 | Buy Now |
|
Quest Components | MICA CAPACITOR, MICA, 500V, 1% +TOL, 1% -TOL, 0/+70PPM/CEL TC, 0.003UF, THROUGH HOLE MOUNT | 723 |
|
$3.3679 / $9.1851 | Buy Now |
DISTI #
CD19FD302FO3
|
TTI | Mica Capacitors 3nF 500V 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$5.1300 / $7.6500 | Buy Now |
Part Details for CD19FD302FO3
CD19FD302FO3 CAD Models
CD19FD302FO3 Part Data Attributes
|
CD19FD302FO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD302FO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.003uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 14 mm | |
Length | 17.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 7.1 mm |
Alternate Parts for CD19FD302FO3
This table gives cross-reference parts and alternative options found for CD19FD302FO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD19FD302FO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD19FD302FO3F | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.003uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD19FD302FO3 vs CD19FD302FO3F |
CMR06F302FODM | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.003uF, Through Hole Mount, 6828, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD19FD302FO3 vs CMR06F302FODM |
CMR06F302FODR | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.003uF, Through Hole Mount, 6828, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD19FD302FO3 vs CMR06F302FODR |
CMR06F302FODP | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.003uF, Through Hole Mount, 6828, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD19FD302FO3 vs CMR06F302FODP |