Part Details for CD19FD471JO3F by Cornell Dubilier Electronics Inc
Overview of CD19FD471JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD471JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0912
|
Newark | Silver Mica Capacitor 470Pf, 500V, 5%, Radial, Capacitance:470Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:9Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.3Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD471JO3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$2.2200 / $4.2100 | Buy Now |
DISTI #
338-2611-ND
|
DigiKey | CAP MICA 470PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
325 In Stock |
|
$1.2684 / $3.3200 | Buy Now |
DISTI #
598-CD19FD471JO3F
|
Mouser Electronics | Mica Capacitors 470pF 500V 5% RoHS: Compliant | 338 |
|
$1.9800 / $4.0500 | Buy Now |
DISTI #
70189577
|
RS | Capacitor, Mica, Cap 470pF, Tol 5%, Radial DIPped, 500VDC, LS 8.7mm | Cornell-Dubilier CD19FD471JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 31 |
|
$3.7800 / $4.2600 | Buy Now |
|
Future Electronics | CD19 Series 500 V 470 pF ±5 % Tolerance LS=8.7mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.0500 / $2.3700 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
1140 In Stock 15564 Factory Stock |
|
$1.7000 / $2.7000 | Buy Now |
DISTI #
CD19FD471JO3F
|
TTI | Mica Capacitors 470pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 14300 In Stock |
|
$1.6600 / $2.3400 | Buy Now |
DISTI #
1311598
|
element14 Asia-Pacific | SILVER MICA CAPACITOR 470PF, 500V, 5%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 92 |
|
$2.4439 / $4.2492 | Buy Now |
DISTI #
1311598
|
Farnell | SILVER MICA CAPACITOR 470PF, 500V, 5%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 92 |
|
$2.5220 / $4.4946 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
1140 In Stock 15564 Factory Stock |
|
$1.7000 / $2.7000 | Buy Now |
Part Details for CD19FD471JO3F
CD19FD471JO3F CAD Models
CD19FD471JO3F Part Data Attributes
|
CD19FD471JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD471JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount, 6420, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 16.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |