Part Details for CD19FD501FO3 by Cornell Dubilier Electronics Inc
Overview of CD19FD501FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD501FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3161
|
Newark | Silver Mica Capacitor 500Pf, 500V, 1%, Radial, Capacitance:500Pf, Voltage(Dc):500V, Capacitance Tolerance:± 1%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.3Mm Rohs Compliant: No |Cornell Dubilier CD19FD501FO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.3700 | Buy Now |
DISTI #
338-2885-ND
|
DigiKey | CAP MICA 500PF 1% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
805 In Stock |
|
$2.3624 / $4.2400 | Buy Now |
DISTI #
598-CD19FD501FO3
|
Mouser Electronics | Mica Capacitors 500pF 500V 1% RoHS: Not Compliant | 83 |
|
$2.3100 / $4.7000 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 500pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
300 Partner Stock |
|
$2.0400 / $3.1100 | Buy Now |
|
Quest Components | MICA CAPACITOR, MICA, 500V, 1% +TOL, 1% -TOL, 0/+70PPM/CEL TC, 0.0005UF, THROUGH HOLE MOUNT | 615 |
|
$1.8000 / $4.5000 | Buy Now |
DISTI #
CD19FD501FO3
|
TTI | Mica Capacitors 500pF 500V 1% Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.0600 / $2.6000 | Buy Now |
DISTI #
C1S154100758830
|
Chip1Stop | Capacitor Mica | 300 |
|
$4.1800 / $5.9400 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 500pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
300 Partner Stock |
|
$2.0400 / $3.1100 | Buy Now |
Part Details for CD19FD501FO3
CD19FD501FO3 CAD Models
CD19FD501FO3 Part Data Attributes
|
CD19FD501FO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD501FO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0005uF, Through Hole Mount, 6421, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0005 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13 mm | |
Length | 16.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |