CD19FD502FO3F
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount, RADIAL LEADED

Overview of CD19FD502FO3F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for CD19FD502FO3F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81K0919
Newark Silver Mica Capacitor 5000Pf, 500V, 1%, Radial, Capacitance:5000Pf, Voltage(Dc):500V, Capacitance Tolerance:± 1%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:18Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD502FO3F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $15.2000
  • 100 $14.1400
  • 250 $13.6500
  • 500 $12.6800
$12.6800 / $15.2000 Buy Now
DISTI # CD19FD502FO3F-ND
DigiKey CAP MICA 5000PF 1% 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $14.4554
$14.4554 Buy Now
DISTI # 598-CD19FD502FO3F
Mouser Electronics Mica Capacitors 5nF 500V 1% RoHS: Compliant 0
  • 1 $18.9700
  • 10 $17.5500
  • 25 $16.6100
  • 50 $15.1600
  • 100 $13.6300
  • 250 $13.2500
  • 500 $12.7700
$12.7700 / $18.9700 Order Now
Onlinecomponents.com Mica Capacitor - Standard Dipped - 5000pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant 0
  • 50 $14.4500
  • 100 $11.3300
  • 250 $10.8600
  • 500 $10.2900
  • 1,000 $8.6100
  • 2,500 $8.2800
$8.2800 / $14.4500 Buy Now

CAD Models for CD19FD502FO3F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD19FD502FO3F by Cornell Dubilier Electronics Inc

CD19FD502FO3F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.005 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
15 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Coefficient
0/+70ppm/Cel ppm/°C
Terminal Finish
TIN
Terminal Pitch
8.7 mm
Terminal Shape
WIRE
Width
9.4 mm
Want to compare parts?
  1. CD19FD502FO3F
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD19FD502FO3F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD19FD502FO3F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CD19FD502FO3F would you like to use for your alert(s)?
  • Please alert me when CD19FD502FO3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD19FD502FO3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD19FD502FO3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD19FD502FO3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD19FD502FO3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD19FD502FO3F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: