There are no models available for this part yet.
Overview of CD19FD502JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD502JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81F1110
|
Newark | Silver Mica Capacitor 5000Pf, 500V, 5%, Radial, Capacitance:5000Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:18Mm Rohs Compliant: No |Cornell Dubilier CD19FD502JO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $11.2500 | Buy Now | |
DISTI #
338-2888-ND
|
DigiKey | CAP MICA 5000PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$8.9897 / $17.9000 | Buy Now | |
DISTI #
5982-19-500V5000
|
Mouser Electronics | Mica Capacitors MICA 5nF 500V 5% RoHS: Not Compliant | 0 |
|
$8.6000 / $14.0300 | Order Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 5000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | Alternative Product Available |
|
$6.1700 / $10.8600 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 100 |
|
$4.6588 / $10.7520 | Buy Now | ||
Quest Components | MC502-500J20 | 80 |
|
$6.2400 / $14.4000 | Buy Now | ||
DISTI #
CD19FD502JO3
|
TTI | Mica Capacitors MICA 5nF 500V 5% Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.1400 / $10.1800 | Buy Now | |
Master Electronics | Mica Capacitor - Standard Dipped - 5000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | Alternative Product Available |
|
$6.1700 / $10.8600 | Buy Now |
CAD Models for CD19FD502JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CD19FD502JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.005 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
15 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Pitch
|
8.7 mm
|
Terminal Shape
|
WIRE
|
Width
|
9.4 mm
|
Alternate Parts for CD19FD502JO3
This table gives cross-reference parts and alternative options found for CD19FD502JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD19FD502JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD19FD502JO3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CD19FD502JO3 vs CD19FD502JO3F |