Part Details for CD2-B3-DU-W-20-125DC-3 by Heinemann Electric Canada Co Ltd
Overview of CD2-B3-DU-W-20-125DC-3 by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD2-B3-DU-W-20-125DC-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - 2 Pole - 20A - 125 Vdc - DC Frequency - Series Trip - Back Connected. RoHS: Compliant |
9 In Stock |
|
$73.6900 / $93.4400 | Buy Now |
|
Master Electronics | Circuit Breaker - 2 Pole - 20A - 125 Vdc - DC Frequency - Series Trip - Back Connected. RoHS: Compliant |
9 In Stock |
|
$73.6900 / $93.4400 | Buy Now |