-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0123
|
Newark | Schottky Rect, Single, 100V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:850Mv, Forward Surge Currentrohs Compliant: Yes |Bourns CD214A-B1100R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2643 |
|
$0.4780 | Buy Now |
DISTI #
52AC3583
|
Newark | Dio Sbd Vrrm 100V 1A Sma /Tape & Reel - 7" Reel |Bourns CD214A-B1100R Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 | Buy Now |
DISTI #
CD214A-B1100RCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A 2SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10459 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
CD214A-B1100R
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-B1100R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 18000 |
|
$0.1000 / $0.1136 | Buy Now |
DISTI #
652-CD214A-B1100R
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 1A RoHS: Compliant | 16573 |
|
$0.1010 / $0.4200 | Buy Now |
DISTI #
V72:2272_19202821
|
Arrow Electronics | Diode Schottky 100V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1750 Container: Cut Strips | Americas - 986 |
|
$0.0162 / $0.0672 | Buy Now |
DISTI #
71106637
|
RS | A 100V, 1A, SMA comatible, Schottky Barrier Diode | Bourns CD214A-B1100R RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1470 / $0.1630 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
12000 In Stock |
|
$0.1021 / $0.1273 | Buy Now |
DISTI #
64741355
|
Verical | Diode Schottky 100V 1A 2-Pin SMA T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2243 | Americas - 12000 |
|
$0.1675 | Buy Now |
DISTI #
26709541
|
Verical | Diode Schottky 100V 1A 2-Pin SMA T/R Min Qty: 511 Package Multiple: 1 Date Code: 1750 | Americas - 986 |
|
$0.0162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD214A-B1100R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-B1100R
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |