Part Details for CD214A-RS1D by Bourns Inc
Overview of CD214A-RS1D by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD214A-RS1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CD214A-RS1DTR-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AC Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0631 / $0.0783 | Buy Now |
DISTI #
CD214A-RS1D
|
Avnet Americas | Fast Response Rectifier Chip Diode 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-RS1D) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0710 | Buy Now |
DISTI #
652-CD214A-RS1D
|
Mouser Electronics | Rectifiers 1.0A 200V SMA RoHS: Compliant | 11780 |
|
$0.0630 / $0.4200 | Buy Now |
DISTI #
73202177
|
RS | A 200V, 1A, SMA Compatible, Glass Passivated Fast Response Rectifier Diode | Bourns CD214A-RS1D RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0920 / $0.1020 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0638 / $0.0795 | Buy Now | |
DISTI #
CD214A-RS1D
|
TTI | Rectifiers 1.0A 200V SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0740 | Buy Now |
DISTI #
CD214A-RS1D
|
Avnet Americas | Fast Response Rectifier Chip Diode 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-RS1D) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0710 | Buy Now |
DISTI #
CD214A-RS1D
|
Avnet Americas | Fast Response Rectifier Chip Diode 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-RS1D) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0710 | Buy Now |
|
Master Electronics | 0 |
|
$0.0638 / $0.0795 | Buy Now |
Part Details for CD214A-RS1D
CD214A-RS1D CAD Models
CD214A-RS1D Part Data Attributes
|
CD214A-RS1D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-RS1D
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CD214A-RS1D
This table gives cross-reference parts and alternative options found for CD214A-RS1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214A-RS1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1CH | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | CD214A-RS1D vs FS1CH |
1N4003FL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CD214A-RS1D vs 1N4003FL |
HS1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | CD214A-RS1D vs HS1DF-TM2G |
FM4003C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | CD214A-RS1D vs FM4003C |
ES1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CD214A-RS1D vs ES1D-HF |
ES1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | CD214A-RS1D vs ES1DF-TM2G |
BYV26A(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | CD214A-RS1D vs BYV26A(Z) |
CMMR1S-02TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CD214A-RS1D vs CMMR1S-02TIN/LEAD |
RS1FD-M3/I | Rectifier Diode, | Vishay Intertechnologies | CD214A-RS1D vs RS1FD-M3/I |
FFM103L-HF-T | Rectifier Diode, | Rectron Semiconductor | CD214A-RS1D vs FFM103L-HF-T |