Part Details for CD214C-S3K by Bourns Inc
Overview of CD214C-S3K by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD214C-S3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CD214C-S3KCT-ND
|
DigiKey | DIODE GEN PURP 800V 3A 2SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
CD214C-S3K
|
Avnet Americas | Diode Rectifier 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: CD214C-S3K) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1420 | Buy Now |
DISTI #
652-CD214C-S3K
|
Mouser Electronics | Rectifiers 800V 3A RoHS: Compliant | 3618 |
|
$0.1250 / $0.3900 | Buy Now |
DISTI #
71106714
|
RS | A 800V, 3A, SMC packaged, Glass Passivated Rectifier Diode | Bourns CD214C-S3K RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.2040 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1277 / $0.1517 | Buy Now |
DISTI #
CD214C-S3K
|
TTI | Rectifiers 800V 3A RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1350 | Buy Now |
DISTI #
CD214C-S3K
|
Avnet Americas | Diode Rectifier 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: CD214C-S3K) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1420 | Buy Now |
DISTI #
CD214C-S3K
|
Avnet Americas | Diode Rectifier 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: CD214C-S3K) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1420 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1277 / $0.1517 | Buy Now |
Part Details for CD214C-S3K
CD214C-S3K CAD Models
CD214C-S3K Part Data Attributes
|
CD214C-S3K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214C-S3K
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |