-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16x8x1 BiMOS-E Crosspoint Switch, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD22M3494 - 16x8x1 BiMOS-E Crosspoint Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 648 |
|
$6.5100 / $7.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD22M3494EZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CD22M3494EZ
Renesas Electronics Corporation
16x8x1 BiMOS-E Crosspoint Switch, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | E40.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-19 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Off-state Isolation-Nom | 95 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 100 ns | |
Technology | BIMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for CD22M3494EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD22M3494EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8816AE | Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40, | Microsemi Corporation | CD22M3494EZ vs MT8816AE |
MT8816AE1 | Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Microsemi Corporation | CD22M3494EZ vs MT8816AE1 |
MT8816AE1 | Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40 | Microchip Technology Inc | CD22M3494EZ vs MT8816AE1 |
MT8816AC | Cross Point Switch, 1 Func, 16 Channel, CMOS, CDIP40, CERDIP-40 | Zarlink Semiconductor Inc | CD22M3494EZ vs MT8816AC |
CD22M3494E | Cross Point Switch, 1 Func, 16 Channel, BIMOS, PDIP40, | Harris Semiconductor | CD22M3494EZ vs CD22M3494E |