Part Details for CD23 by NSI
Overview of CD23 by NSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807AC-D2-33EE-12.288000 | SiTime | Standard Frequency VCXO | |
SiT3808AC-D2-33EE-2.822400 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-D2-33EE-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for CD23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 750 MCM AL DIE, YELLOW, UPC: 66238117123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$381.9100 / $402.0100 | Buy Now |