There are no models available for this part yet.
Overview of CD3-A3-DU-W-30-240AC-1 by Heinemann Electric Canada Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CD3-A3-DU-W-30-240AC-1 by Heinemann Electric Canada Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circuit breaker - 30 A - 250 VAC - 125 VDC - 50/60 Hz - Long time delay - 3 Poles RoHS: Compliant | 0 |
|
$123.0200 / $153.3900 | Buy Now |