Part Details for CD3017B by Microchip Technology Inc
Overview of CD3017B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CD3017B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2620
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD3017B RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.5300 | Buy Now |
DISTI #
150-CD3017B-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 233 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5300 | Buy Now |
DISTI #
CD3017B
|
Avnet Americas | Diode Zener Single 8.2V 5% 1W 2-Pin Chip - Bulk (Alt: CD3017B) RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $3.7900 | Buy Now |
DISTI #
494-CD3017B
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3.5300 | Order Now |
DISTI #
CD3017B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $5.3500 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 92 Package Multiple: 1 | 0 |
|
$3.3000 / $3.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7100 / $5.3500 | Buy Now |
Part Details for CD3017B
CD3017B CAD Models
CD3017B Part Data Attributes
|
CD3017B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD3017B
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 20% | |
Working Test Current | 34 mA |