Part Details for CD3020B by Microchip Technology Inc
Overview of CD3020B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD3020B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2623
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD3020B Min Qty: 233 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.5300 | Buy Now |
DISTI #
150-CD3020B-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 233 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5300 | Buy Now |
DISTI #
CD3020B
|
Avnet Americas | Diode Zener Single 11V 5% 1W 2-Pin Chip - Bulk (Alt: CD3020B) RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $3.7900 | Buy Now |
DISTI #
494-CD3020B
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3.5300 | Order Now |
DISTI #
CD3020B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7100 / $5.3500 | Buy Now | |
DISTI #
CD3020B
|
Avnet Americas | Diode Zener Single 11V 5% 1W 2-Pin Chip - Bulk (Alt: CD3020B) RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $3.7900 | Buy Now |
DISTI #
CD3020B
|
Avnet Americas | Diode Zener Single 11V 5% 1W 2-Pin Chip - Bulk (Alt: CD3020B) RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $3.7900 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 92 Package Multiple: 1 | 0 |
|
$3.3000 / $3.9900 | Buy Now |
|
Master Electronics | 0 |
|
$3.7100 / $5.3500 | Buy Now |
Part Details for CD3020B
CD3020B CAD Models
CD3020B Part Data Attributes
|
CD3020B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD3020B
Microchip Technology Inc
Zener Diode, 10V V(Z), 20%, 1W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 20% | |
Working Test Current | 25 mA |