There are no models available for this part yet.
Overview of CD30FC273JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CD30FC273JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C3197
|
Newark | Silver Mica Capacitor, 0.027Uf, 300V, 5%, Radial, Capacitance:0.027µf, Voltage(Dc):300V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:11.1Mm, Capacitor Case/Package:Radial Leaded, Product Length:20.8Mm Rohs Compliant: No |Cornell Dubilier CD30FC273JO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9900 / $44.5500 | Buy Now | |
DISTI #
CD30FC273JO3-ND
|
DigiKey | CAP MICA 0.027UF 5% 300V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3506 | Buy Now | |
DISTI #
598-CD30FC273JO3
|
Mouser Electronics | Mica Capacitors 27000pF 300V +/-5% RoHS: Not Compliant | 0 |
|
$39.9300 / $41.2300 | Order Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 27000pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$39.2600 / $80.1200 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 27 |
|
$23.0760 / $24.0000 | Buy Now | ||
Quest Components | 21 |
|
$25.0000 / $26.0000 | Buy Now |
CAD Models for CD30FC273JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CD30FC273JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
23.1 mm
|
Length
|
20.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
300 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Pitch
|
11.1 mm
|
Terminal Shape
|
WIRE
|
Width
|
10.9 mm
|