Part Details for CD30FD183GO3 by Cornell Dubilier Electronics Inc
Overview of CD30FD183GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CD30FD183GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3215
|
Newark | Silver Mica Capacitor, 0.018Uf, 500V, 2%, Radial, Capacitance:0.018µf, Voltage(Dc):500V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:11.1Mm, Capacitor Case/Package:Radial Leaded, Product Length:20.8Mm Rohs Compliant: No |Cornell Dubilier CD30FD183GO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0300 / $36.9100 | Buy Now |
DISTI #
CD30FD183GO3-ND
|
DigiKey | CAP MICA 0.018UF 2% 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6536 | Buy Now |
DISTI #
598-CD30FD183GO3
|
Mouser Electronics | Mica Capacitors 18000pF 500V +/-2% RoHS: Not Compliant | 0 |
|
$33.5100 / $34.3700 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 18000pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$32.7600 / $66.8500 | Buy Now |
Part Details for CD30FD183GO3
CD30FD183GO3 CAD Models
CD30FD183GO3 Part Data Attributes
|
CD30FD183GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD30FD183GO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.018uF, Through Hole Mount, 8243, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 8243 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 23.1 mm | |
Length | 20.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 8243 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 10.9 mm |