Part Details for CD3825A by Microchip Technology Inc
Overview of CD3825A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CD3825A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2655
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD3825A Min Qty: 193 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.2500 | Buy Now |
DISTI #
150-CD3825A-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 193 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2500 | Buy Now |
DISTI #
CD3825A
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin Chip - Bulk (Alt: CD3825A) RoHS: Not Compliant Min Qty: 193 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $4.5800 | Buy Now |
DISTI #
494-CD3825A
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$4.2500 | Order Now |
DISTI #
CD3825A
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4900 / $6.4600 | Buy Now | |
DISTI #
CD3825A
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin Chip - Bulk (Alt: CD3825A) RoHS: Not Compliant Min Qty: 193 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $4.5800 | Buy Now |
DISTI #
CD3825A
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin Chip - Bulk (Alt: CD3825A) RoHS: Not Compliant Min Qty: 193 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $4.5800 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 76 Package Multiple: 1 | 0 |
|
$4.0000 / $4.8200 | Buy Now |
|
Master Electronics | 0 |
|
$4.4900 / $6.4600 | Buy Now |
Part Details for CD3825A
CD3825A CAD Models
CD3825A Part Data Attributes
|
CD3825A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD3825A
Microchip Technology Inc
Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 53 mA |
Alternate Parts for CD3825A
This table gives cross-reference parts and alternative options found for CD3825A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD3825A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4732A | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional | Microchip Technology Inc | CD3825A vs CD4732A |