| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD40107BM | Texas Instruments | $0.3453 | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDSO8 | CD40107BMTG4 vs CD40107BM |
| CD40107BM96E4 | Texas Instruments | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDSO8 | CD40107BMTG4 vs CD40107BM96E4 |
| CD40107BMT | Texas Instruments | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDSO8 | CD40107BMTG4 vs CD40107BMT |
| CD40107BME4 | Texas Instruments | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDSO8 | CD40107BMTG4 vs CD40107BME4 |
| CD40107BMTE4 | Texas Instruments | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDSO8 | CD40107BMTG4 vs CD40107BMTE4 |
Part Details for CD40107BMTG4 by Texas Instruments
Results Overview of CD40107BMTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40107BMTG4 Information
CD40107BMTG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD40107BMTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDSO8 | 6225 |
|
RFQ |
US Tariff Estimator: CD40107BMTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD40107BMTG4 Part Data Attributes
|
|
CD40107BMTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40107BMTG4
Texas Instruments
NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 200 Ns | |
| Propagation Delay (tpd) | 200 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD40107BMTG4
This table gives cross-reference parts and alternative options found for CD40107BMTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40107BMTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.