| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD40117BM | Texas Instruments | Check for Price | Terminator, 4-Line, CMOS, PDSO14 | CD40117BMTE4 vs CD40117BM |
| CD40117BME4 | Texas Instruments | Check for Price | Terminator, 4-Line, CMOS, PDSO14 | CD40117BMTE4 vs CD40117BME4 |
| CD40117BM96 | Texas Instruments | Check for Price | Terminator, 4-Line, CMOS, PDSO14 | CD40117BMTE4 vs CD40117BM96 |
| CD40117BM96E4 | Texas Instruments | Check for Price | Terminator, 4-Line, CMOS, PDSO14 | CD40117BMTE4 vs CD40117BM96E4 |
| CD40117BMTG4 | Texas Instruments | Check for Price | Terminator, 4-Line, CMOS, PDSO14 | CD40117BMTE4 vs CD40117BMTG4 |
Part Details for CD40117BMTE4 by Texas Instruments
Results Overview of CD40117BMTE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40117BMTE4 Information
CD40117BMTE4 by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CD40117BMTE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Terminator, 4-Line, CMOS, PDSO14 | 7340 |
|
RFQ |
US Tariff Estimator: CD40117BMTE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD40117BMTE4 Part Data Attributes
|
|
CD40117BMTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40117BMTE4
Texas Instruments
Terminator, 4-Line, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Interface IC Type | Other Terminator | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Signal Lines | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD40117BMTE4
This table gives cross-reference parts and alternative options found for CD40117BMTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40117BMTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.