There are no models available for this part yet.
Overview of CD4011BD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for CD4011BD by Texas Instruments
Part Data Attributes for CD4011BD by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-CDIP-T14
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup
|
250 ns
|
Propagation Delay (tpd)
|
250 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for CD4011BD
This table gives cross-reference parts and alternative options found for CD4011BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-012-5828 | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | CD4011BD vs 5962-01-012-5828 |
5962R9662104VCC | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4011BD vs 5962R9662104VCC |
5962-01-180-6817 | Gate | Renesas Electronics Corporation | CD4011BD vs 5962-01-180-6817 |
TC4011BP | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD4011BD vs TC4011BP |
SCL4011UBE | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIE | R & E International Inc | CD4011BD vs SCL4011UBE |
933277590652 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD4011BD vs 933277590652 |
CD4011BE98 | CD4011BE98 | Intersil Corporation | CD4011BD vs CD4011BE98 |
JM38510/05051BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD4011BD vs JM38510/05051BCA |
M38510/05051BCX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4011BD vs M38510/05051BCX |
MM74C00N | NAND Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD4011BD vs MM74C00N |