| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC14012UBCPD | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | CD4012CJ vs MC14012UBCPD |
| HEC4012BD | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4012CJ vs HEC4012BD |
| MC14012BCLD | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | CD4012CJ vs MC14012BCLD |
| CD4012AE | Intersil Corporation | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | CD4012CJ vs CD4012AE |
| MC14012UBCPDS | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | CD4012CJ vs MC14012UBCPDS |
| MC14012BALD | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | CD4012CJ vs MC14012BALD |
| MC14012BCPD | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | CD4012CJ vs MC14012BCPD |
| MC14012BCL | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4012CJ vs MC14012BCL |
| CD4012AF | Texas Instruments | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4012CJ vs CD4012AF |
| MC14012BCPD | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | CD4012CJ vs MC14012BCPD |
Part Details for CD4012CJ by Texas Instruments
Results Overview of CD4012CJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4012CJ Information
CD4012CJ by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CD4012CJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4012CJ Part Data Attributes
|
|
CD4012CJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4012CJ
Texas Instruments
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.0002 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4012CJ
This table gives cross-reference parts and alternative options found for CD4012CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.