Part Details for CD4013AD by RCA
Overview of CD4013AD by RCA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for CD4013AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP | 4 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP | 3 |
|
$12.6000 / $13.5000 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP | 8 |
|
$23.5688 | Buy Now |
Part Details for CD4013AD
CD4013AD CAD Models
CD4013AD Part Data Attributes:
|
CD4013AD
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4013AD
RCA
D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.00065 A | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |