Filter Your Search
1 - 6 of 6 results
|
CD4013AD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 2 | NO | DIP | 2.5 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 650 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
CD4013AD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
CD4013AD
RCA
|
Check for Price | No | Transferred | 2 | NO | DIP | 2.5 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 650 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4013AD
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 300 ns | 2 | 1 | NO | DIP | 2.5 MHz | 15 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | COMPLEMENTARY | 12 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | DIP | 14 | |||||
|
CD4013AD3
Intersil Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | 2.5 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 650 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
CD4013AD/3
RCA
|
Check for Price | No | Obsolete | 2 | NO | DIP | 2.5 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 650 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |