| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC14014BDG | onsemi | $0.3757 | Parallel In Serial Out | CD4014BM96 vs MC14014BDG |
| CD4014BM | Texas Instruments | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | CD4014BM96 vs CD4014BM |
| 933372670652 | Nexperia | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | CD4014BM96 vs 933372670652 |
| CD4014BME4 | Texas Instruments | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | CD4014BM96 vs CD4014BME4 |
| 933372670653 | NXP Semiconductors | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | CD4014BM96 vs 933372670653 |
| 933372670653 | Nexperia | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | CD4014BM96 vs 933372670653 |
| CD4014BCM | National Semiconductor Corporation | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | CD4014BM96 vs CD4014BCM |
| CD4014BMD/883C | Texas Instruments | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4014BM96 vs CD4014BMD/883C |
| CD4014BCM | Texas Instruments | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | CD4014BM96 vs CD4014BCM |
| CD4014BMN | Texas Instruments | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | CD4014BM96 vs CD4014BMN |
Part Details for CD4014BM96 by Texas Instruments
Results Overview of CD4014BM96 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4014BM96 Information
CD4014BM96 by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4014BM96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-31488-1-ND
|
DigiKey | IC SR PUSH-PULL 8BIT 16-SOIC Min Qty: 1 Container: Cut Tape |
1129 Cut Tape |
|
$0.3335 / $0.6800 | Buy Now |
|
DISTI #
296-31488-6-ND
|
DigiKey | IC SR PUSH-PULL 8BIT 16-SOIC Min Qty: 1 Container: Digi-Reel |
1129 Digi-Reel® |
|
$0.3335 / $0.6800 | Buy Now |
|
DISTI #
296-31488-2-ND
|
DigiKey | IC SR PUSH-PULL 8BIT 16-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2903 / $0.3125 | Buy Now |
|
DISTI #
595-CD4014BM96
|
Mouser Electronics | Counter Shift Registers CMOS 8-Stage Static Shift Register A 595 A 595-CD4014BM RoHS: Compliant | 3235 |
|
$0.3010 / $0.6800 | Buy Now |
|
DISTI #
CD4014BM96
|
TME | IC: digital, static shift register, CMOS, SMD, SO16, CD4000 Min Qty: 1 | 1023 |
|
$0.3510 / $0.8100 | Buy Now |
US Tariff Estimator: CD4014BM96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4014BM96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4014BM96 Part Data Attributes
|
|
CD4014BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4014BM96
Texas Instruments
Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Outputs Also Available At 6th And 7th Stage Of The Shift Register; Also Operates As Siso | |
| Count Direction | Right | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Serial Out | |
| Max Frequency@Nom-Sup | 3000000 Hz | |
| Max I(ol) | 0.004200000000000001 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 160 Ns | |
| Propagation Delay (tpd) | 320 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 8.5 Mhz |
Alternate Parts for CD4014BM96
This table gives cross-reference parts and alternative options found for CD4014BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4014BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4014BM96 Frequently Asked Questions (FAQ)
-
The CD4014BM96 can handle clock frequencies up to 10 MHz.
-
The CD4014BM96 has a asynchronous reset input (MR) that can be used to reset the counter. A low signal on the MR input resets the counter to zero.
-
The CD4014BM96 is a 12-bit binary counter, so the maximum count value is 4095 (2^12 - 1).
-
Yes, the CD4014BM96 can be used as a frequency divider. The output of the counter can be used to divide the input clock frequency by a factor of 2, 4, 8, or 16.
-
The power consumption of the CD4014BM96 depends on the operating frequency and voltage. Typically, it consumes around 10-20 mA of current at 5V and 1 MHz clock frequency.