There are no models available for this part yet.
Overview of CD4014BMTE4 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CD4014BMTE4 by Rochester Electronics LLC
Part Data Attributes for CD4014BMTE4 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER; ALSO OPERATES AS SISO
|
Count Direction
|
RIGHT
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
320 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.9 mm
|
fmax-Min
|
8.5 MHz
|
Alternate Parts for CD4014BMTE4
This table gives cross-reference parts and alternative options found for CD4014BMTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4014BMTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4014BMD/883 | IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD4014BMTE4 vs CD4014BMD/883 |
HEF4014BT,653 | HEF4014B - 8-bit static shift register SOP 16-Pin | NXP Semiconductors | CD4014BMTE4 vs HEF4014BT,653 |
HEF4014BT,653 | HEF4014B - 8-bit static shift register@en-us SOP 16-Pin | Nexperia | CD4014BMTE4 vs HEF4014BT,653 |
MC14014BDR2G | 8-Bit Static Shift Register, SOIC 16 LEAD, 2500-REEL | onsemi | CD4014BMTE4 vs MC14014BDR2G |
HCF4014M013TR | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4014BMTE4 vs HCF4014M013TR |
CD4014BME4 | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4014BMTE4 vs CD4014BME4 |
933372670653 | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | CD4014BMTE4 vs 933372670653 |
933372670653 | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Shift Register | NXP Semiconductors | CD4014BMTE4 vs 933372670653 |
HEF4014BTD | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Shift Register | NXP Semiconductors | CD4014BMTE4 vs HEF4014BTD |
MC14014BD | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD4014BMTE4 vs MC14014BD |