| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4016BM96E4 | Texas Instruments | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | CD4016BMT vs CD4016BM96E4 |
Part Details for CD4016BMT by Texas Instruments
Results Overview of CD4016BMT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4016BMT Information
CD4016BMT by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD4016BMT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD4016BMTTR-ND
|
DigiKey | IC BILATERAL SWITCH 1X1:1 14SOIC Min Qty: 250 Container: Tape & Reel |
804 Tape & Reel |
|
$0.6257 / $0.6518 | Buy Now |
|
DISTI #
296-CD4016BMTDKR-ND
|
DigiKey | IC BILATERAL SWITCH 1X1:1 14SOIC Min Qty: 1 Container: Digi-Reel |
804 Digi-Reel® |
|
$0.6953 / $1.2000 | Buy Now |
|
DISTI #
296-CD4016BMTCT-ND
|
DigiKey | IC BILATERAL SWITCH 1X1:1 14SOIC Min Qty: 1 Container: Cut Tape |
804 Cut Tape |
|
$0.6953 / $1.2000 | Buy Now |
|
DISTI #
86277485
|
Verical | Analog Switch Quad SPST 14-Pin SOIC T/R RoHS: Compliant Min Qty: 318 Package Multiple: 1 Date Code: 1001 | Americas - 6750 |
|
$0.7316 / $1.1800 | Buy Now |
|
DISTI #
86276941
|
Verical | Analog Switch Quad SPST 14-Pin SOIC T/R RoHS: Compliant Min Qty: 318 Package Multiple: 1 Date Code: 1501 | Americas - 1000 |
|
$0.7316 / $1.1800 | Buy Now |
|
|
Rochester Electronics | SPST, 4 Func, 4 Channel, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7750 |
|
$0.5853 / $0.9440 | Buy Now |
|
|
Vyrian | SPST, 4 Func, 4 Channel, CMOS, PDSO14 | 5014 |
|
RFQ |
US Tariff Estimator: CD4016BMT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4016BMT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4016BMT Part Data Attributes
|
|
CD4016BMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4016BMT
Texas Instruments
SPST, 4 Func, 4 Channel, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Configuration : 1:1 Spst | |
| Analog IC - Other Type | Spst | |
| Bandwidth-Nom | 40 Mhz | |
| Input Voltage-Max | 0.9 V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No | |
| Number of Channels | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Off-state Isolation-Nom | 50 Db | |
| On-state Resistance Match-Nom | 10 Ω | |
| On-state Resistance-Max (Ron) | 2000 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Switch-on Time-Max | 40 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4016BMT
This table gives cross-reference parts and alternative options found for CD4016BMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4016BMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4016BMT Frequently Asked Questions (FAQ)
-
The CD4016BMT can operate up to 10 MHz, but the actual frequency of operation depends on the specific application and the clock signal quality.
-
To ensure reliable switching of analog signals, it's essential to maintain a low impedance drive, minimize signal reflections, and use proper PCB layout and decoupling techniques.
-
The on-state resistance of the switches is typically around 5 ohms. This resistance can cause signal attenuation, especially at high frequencies. To minimize attenuation, use a low-impedance drive and ensure proper signal termination.
-
Yes, the CD4016BMT can be used as a multiplexer or demultiplexer. The device can be configured to connect one of the four analog input channels to the common output, or to connect the common input to one of the four analog output channels.
-
The CD4016BMT does not have a built-in power-on reset. It's essential to ensure proper power-up sequencing and reset circuitry to prevent unwanted switching or signal corruption during power-up.