There are no models available for this part yet.
Overview of CD4017BD3A by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
CAD Models for CD4017BD3A by Harris Semiconductor
Part Data Attributes for CD4017BD3A by Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-CDIP-T16
|
Load/Preset Input
|
YES
|
Logic IC Type
|
RING COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
650 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Alternate Parts for CD4017BD3A
This table gives cross-reference parts and alternative options found for CD4017BD3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017BD3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4017BFX | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4017BD3A vs CD4017BFX |
MN4017B | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16 | Panasonic Electronic Components | CD4017BD3A vs MN4017B |
CD4017AD3 | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4017BD3A vs CD4017AD3 |
M38510/05601BEA | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, | SRI International Sarnoff | CD4017BD3A vs M38510/05601BEA |
5962R9662503VEC | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4017BD3A vs 5962R9662503VEC |
JM38510/05651BEA | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4017BD3A vs JM38510/05651BEA |
MC14017BCPDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD4017BD3A vs MC14017BCPDS |
CD4017BE | CMOS Decade Counter with 10 Decoded Outputs 16-PDIP -55 to 125 | Texas Instruments | CD4017BD3A vs CD4017BE |
CD4017BE98 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4017BD3A vs CD4017BE98 |
CD4017BFMS | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | CD4017BD3A vs CD4017BFMS |