| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4018BM96 | Texas Instruments | $0.1578 | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM vs CD4018BM96 |
| CD4018BMTG4 | Rochester Electronics LLC | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM vs CD4018BMTG4 |
| HEF4018BT | NXP Semiconductors | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM vs HEF4018BT |
| CD4018BME4 | Texas Instruments | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM vs CD4018BME4 |
| HCF4018M013TR | STMicroelectronics | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM vs HCF4018M013TR |
| HEF4018BTD | NXP Semiconductors | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM vs HEF4018BTD |
| CD4018BMG4 | Texas Instruments | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM vs CD4018BMG4 |
| CD4018BM96G4 | Rochester Electronics LLC | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM vs CD4018BM96G4 |
| HEF4018BT-T | NXP Semiconductors | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BM vs HEF4018BT-T |
Part Details for CD4018BM by Texas Instruments
Results Overview of CD4018BM by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4018BM Information
CD4018BM by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4018BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32870-5-ND
|
DigiKey | IC DIVIDER BY N 5-BIT 16SOIC Min Qty: 1 Container: Tube |
697 Tube |
|
$0.5530 / $1.0700 | Buy Now |
|
DISTI #
85975942
|
Verical | Counter/Divider Single 5-Bit Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 423 Package Multiple: 1 Date Code: 1401 | Americas - 680 |
|
$0.5500 / $0.8871 | Buy Now |
|
|
Rochester Electronics | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 680 |
|
$0.4400 / $0.7097 | Buy Now |
|
DISTI #
85975942
|
Verical | Counter/Divider Single 5-Bit Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 423 Package Multiple: 1 Date Code: 1401 | Americas - 680 |
|
$0.5500 / $0.8871 | Buy Now |
|
DISTI #
85975942
|
Verical | Counter/Divider Single 5-Bit Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 423 Package Multiple: 1 Date Code: 1401 | Americas - 680 |
|
$0.5500 / $0.8871 | Buy Now |
|
|
Chip Stock | IC DIVIDER BY N 5-BIT 16SOIC Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC | 14000 |
|
RFQ |
US Tariff Estimator: CD4018BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4018BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4018BM Part Data Attributes
|
|
CD4018BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4018BM
Texas Instruments
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Johnson Counter, Programmable With Ext Connection | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Ring Counter | |
| Max Frequency@Nom-Sup | 3000000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 5 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 180 Ns | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 8.5 Mhz |
Alternate Parts for CD4018BM
This table gives cross-reference parts and alternative options found for CD4018BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4018BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4018BM Frequently Asked Questions (FAQ)
-
The CD4018BM can handle clock frequencies up to 10 MHz.
-
To ensure proper reset, connect the MR (Master Reset) pin to VCC through a 1kΩ resistor and a 10nF capacitor to ground. This will ensure that the device is properly reset after power-on.
-
The CD4018BM can tolerate input voltages up to 15V, but it is recommended to operate within the specified voltage range of 4.5V to 15V for reliable operation.
-
The CD4018BM can be interfaced with a microcontroller using a serial interface. Connect the clock input (CP) to a microcontroller output, and the data input (D) to another microcontroller output. Use the microcontroller to generate the clock signal and send data to the CD4018BM.
-
The Q7 output is a carry-out signal that indicates when the counter has overflowed. It can be used to cascade multiple CD4018BM devices to create a larger counter.