| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4018BNSRE4 | Rochester Electronics LLC | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BNSR vs CD4018BNSRE4 |
| CD4018BNSRG4 | Rochester Electronics LLC | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16 | CD4018BNSR vs CD4018BNSRG4 |
Part Details for CD4018BNSR by Texas Instruments
Results Overview of CD4018BNSR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4018BNSR Information
CD4018BNSR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4018BNSR | Texas Instruments | CMOS Presettable Divide-By-N Counter 16-SO -55 to 125 |
Price & Stock for CD4018BNSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14095-2-ND
|
DigiKey | IC DIVIDER BY N 5-BIT 16SO Min Qty: 2000 Container: Tape & Reel |
1403 Tape & Reel |
|
$0.2998 / $0.3239 | Buy Now |
|
DISTI #
296-14095-1-ND
|
DigiKey | IC DIVIDER BY N 5-BIT 16SO Min Qty: 1 Container: Cut Tape |
1403 Cut Tape |
|
$0.3633 / $0.7400 | Buy Now |
|
DISTI #
296-14095-6-ND
|
DigiKey | IC DIVIDER BY N 5-BIT 16SO Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.3633 / $0.7400 | Buy Now |
|
DISTI #
86276942
|
Verical | Counter/Divider Single 5-Bit Binary UP 16-Pin SOP T/R RoHS: Compliant Min Qty: 877 Package Multiple: 1 Date Code: 1501 | Americas - 2532 |
|
$0.2948 / $0.4279 | Buy Now |
|
DISTI #
595-CD4018BNSR
|
Mouser Electronics | Counter ICs CMOS Prest Div-by-N RoHS: Compliant | 110 |
|
$0.3130 / $0.7400 | Buy Now |
|
|
Rochester Electronics | Counters and Frequency Divider Divide-by-N 1 Element 5 Bits 3.3V, 5V, 10V, 12V, 15V 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 3373 |
|
$0.2358 / $0.3803 | Buy Now |
US Tariff Estimator: CD4018BNSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4018BNSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4018BNSR Part Data Attributes
|
|
CD4018BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4018BNSR
Texas Instruments
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Johnson Counter, Programmable With Ext Connection | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Ring Counter | |
| Max Frequency@Nom-Sup | 3000000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 5 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 180 Ns | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 5.3 Mm | |
| fmax-Min | 8.5 Mhz |
Alternate Parts for CD4018BNSR
This table gives cross-reference parts and alternative options found for CD4018BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4018BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4018BNSR Frequently Asked Questions (FAQ)
-
The CD4018BNSR can handle clock frequencies up to 10 MHz, but it's recommended to limit it to 5 MHz for reliable operation.
-
You can ensure proper reset by connecting the MR (Master Reset) pin to VCC through a 1kΩ resistor and a 10nF capacitor to ground. This will provide a clean reset signal during power-on.
-
The recommended power-on sequence is to apply VCC first, followed by the clock signal, and then the data inputs. This ensures that the device is properly initialized and ready for operation.
-
Yes, the CD4018BNSR can operate with a supply voltage as low as 3V, but the maximum clock frequency may be limited to 2.5 MHz. It's recommended to consult the datasheet for specific operating conditions.
-
Common issues with the CD4018BNSR not counting correctly include incorrect clock polarity, incorrect reset timing, or noise on the clock or data lines. Check the datasheet for specific troubleshooting guidelines and ensure that the device is properly connected and configured.