CD4021AD3
Description: IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC

Overview of CD4021AD3 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD4021AD3 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4021AD3 by Intersil Corporation

CD4021AD3
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
DIP-16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Count Direction
RIGHT
Family
4000/14000/40000
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Logic IC Type
PARALLEL IN SERIAL OUT
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
750 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. CD4021AD3
    Intersil Corporation
    IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC
    VS

Related Parts for CD4021AD3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4021AD3 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4021AD3 by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD4021AD3 would you like to use for your alert(s)?
  • Please alert me when CD4021AD3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4021AD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4021AD3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4021AD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4021AD3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4021AD3 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: