| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD40257BMG4 | Texas Instruments | Check for Price | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD40257BME4 vs CD40257BMG4 |
| CD40257BM96E4 | Texas Instruments | Check for Price | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD40257BME4 vs CD40257BM96E4 |
| CD40257BM96 | Texas Instruments | Check for Price | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD40257BME4 vs CD40257BM96 |
| HCF40257BM1 | STMicroelectronics | Check for Price | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD40257BME4 vs HCF40257BM1 |
| HCF40257M013TR | STMicroelectronics | Check for Price | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD40257BME4 vs HCF40257M013TR |
| CD40257BMTG4 | Texas Instruments | Check for Price | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD40257BME4 vs CD40257BMTG4 |
Part Details for CD40257BME4 by Texas Instruments
Results Overview of CD40257BME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40257BME4 Information
CD40257BME4 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD40257BME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | 3675 |
|
RFQ |
US Tariff Estimator: CD40257BME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD40257BME4 Part Data Attributes
|
|
CD40257BME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40257BME4
Texas Instruments
Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 300 Ns | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD40257BME4
This table gives cross-reference parts and alternative options found for CD40257BME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40257BME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.