| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-01-102-8229 | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, Synchronous, Bidirectional, CMOS, CDIP16 | CD4029BFMSR vs 5962-01-102-8229 |
| TF4029BJ | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4029BFMSR vs TF4029BJ |
| MN4029B | Panasonic Electronic Components | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 | CD4029BFMSR vs MN4029B |
| CD4029BF | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4029BFMSR vs CD4029BF |
| 8101602EA | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4029BFMSR vs 8101602EA |
| CD4029BMJ/883 | National Semiconductor Corporation | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4029BFMSR vs CD4029BMJ/883 |
| 4029BDMQB | Rochester Electronics LLC | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4029BFMSR vs 4029BDMQB |
| CD4029BDMSR | Intersil Corporation | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4029BFMSR vs CD4029BDMSR |
| HEF4029BDB | NXP Semiconductors | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4029BFMSR vs HEF4029BDB |
| TF4029BJ | Rochester Electronics LLC | Check for Price | Binary Counter | CD4029BFMSR vs TF4029BJ |
Part Details for CD4029BFMSR by Texas Instruments
Results Overview of CD4029BFMSR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4029BFMSR Information
CD4029BFMSR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4029BFMSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | 9097 |
|
RFQ |
US Tariff Estimator: CD4029BFMSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4029BFMSR Part Data Attributes
|
|
CD4029BFMSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4029BFMSR
Texas Instruments
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Frit Sealed, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Binary/Bcd Count Option; Count Enable Input | |
| Count Direction | Bidirectional | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.05 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.004200000000000001 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 675 Ns | |
| Propagation Delay (tpd) | 675 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Dose | 100k Rad(Si) V | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 1.48 Mhz |
Alternate Parts for CD4029BFMSR
This table gives cross-reference parts and alternative options found for CD4029BFMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BFMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.