| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEF4030BT-Q100 | Nexperia | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4030BM96 vs HEF4030BT-Q100 |
| HEF4030BT-T | Nexperia | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4030BM96 vs HEF4030BT-T |
| TC4030BFN(TP2) | Toshiba America Electronic Components | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4030BM96 vs TC4030BFN(TP2) |
| CD4030BM | Texas Instruments | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4030BM96 vs CD4030BM |
| HEF4030BT,652 | NXP Semiconductors | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4030BM96 vs HEF4030BT,652 |
| CD4030BMTG4 | Texas Instruments | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4030BM96 vs CD4030BMTG4 |
| 933372820652 | NXP Semiconductors | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4030BM96 vs 933372820652 |
| HEF4030BT | NXP Semiconductors | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4030BM96 vs HEF4030BT |
| 933372820652 | Nexperia | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4030BM96 vs 933372820652 |
| DV4030BD | avg Semiconductors | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4030BM96 vs DV4030BD |
Part Details for CD4030BM96 by Texas Instruments
Results Overview of CD4030BM96 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4030BM96 Information
CD4030BM96 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4030BM96 | Texas Instruments | CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125 | |
| CD4030BM96G4 | Texas Instruments | CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125 |
Price & Stock for CD4030BM96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-24348-2-ND
|
DigiKey | IC XOR 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
6083 Tape & Reel |
|
$0.2576 / $0.2777 | Buy Now |
|
DISTI #
296-24348-6-ND
|
DigiKey | IC XOR 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Digi-Reel |
3583 Digi-Reel® |
|
$0.2953 / $0.6100 | Buy Now |
|
DISTI #
296-24348-1-ND
|
DigiKey | IC XOR 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
3583 Cut Tape |
|
$0.2953 / $0.6100 | Buy Now |
|
DISTI #
91997072
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1103 Package Multiple: 1 Date Code: 1301 | Americas - 1448 |
|
$0.2540 / $0.3400 | Buy Now |
|
DISTI #
595-CD4030BM96
|
Mouser Electronics | Logic Gates CMOS Quad Excl-OR A 595-CD4030BM A 595-C A 595-CD4030BM RoHS: Compliant | 3587 |
|
$0.2640 / $0.6100 | Buy Now |
|
|
Rochester Electronics | Logic IC XOR (Exclusive OR) 4 Element 3.3V, 5V, 10V, 12V, 15V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 1448 |
|
$0.2032 / $0.3277 | Buy Now |
|
DISTI #
CD4030BM96
|
TME | IC: digital, XOR, Ch: 4, IN: 2, CMOS, SMD, SOIC14, 3÷18VDC, -55÷125°C Min Qty: 1 | 125 |
|
$0.2430 / $0.9800 | Buy Now |
|
|
Sense Electronic Company Limited | SOP14 | 208 |
|
RFQ |
US Tariff Estimator: CD4030BM96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4030BM96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4030BM96 Part Data Attributes
|
|
CD4030BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4030BM96
Texas Instruments
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 280 Ns | |
| Propagation Delay (tpd) | 280 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4030BM96
This table gives cross-reference parts and alternative options found for CD4030BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4030BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4030BM96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4030BM96 is 4.5V to 15.5V, although it can operate as low as 3V with reduced performance.
-
To ensure proper power-on and power-off, it is recommended to use a power-on reset (POR) circuit to guarantee a clean power-up sequence. Additionally, a decoupling capacitor should be placed close to the VCC pin to filter out noise.
-
The CD4030BM96 can support clock frequencies up to 10 MHz, but the actual frequency limit may vary depending on the specific application and operating conditions.
-
The asynchronous reset input (MR) should be tied to VCC through a pull-up resistor (e.g., 1 kΩ) to ensure proper reset functionality. A capacitor (e.g., 100 nF) can be added in parallel to filter out noise.
-
The Q7 output is an inverted clock output that can be used as a clock signal for other devices or as a test point for debugging purposes.