Part Details for CD4031BF3A by Harris Semiconductor
Overview of CD4031BF3A by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4031BF3A | Texas Instruments | CMOS 64-Stage Static Shift Register 16-CDIP -55 to 125 |
Price & Stock for CD4031BF3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4031BF3A-ND
|
DigiKey | 64-STAGE STATIC SHIFT REGISTER Min Qty: 15 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
50 In Stock |
|
$21.1700 | Buy Now |
|
Quest Components | 33 |
|
$3.0912 / $4.6368 | Buy Now | |
|
Rochester Electronics | CD4031B-MIL CMOS 64-Stage Static Shift Register RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$18.1700 / $21.3800 | Buy Now |
Part Details for CD4031BF3A
CD4031BF3A CAD Models
CD4031BF3A Part Data Attributes
|
CD4031BF3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4031BF3A
Harris Semiconductor
Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Bits | 64 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |